Vishay CPCC1047010% technical specifications.
| Lead Pitch | 7.37mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 470R |
| Series | CPCC |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CPCC1047010% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.