
Vishay CPCP10205% technical specifications.
| Lead Pitch | 7.37mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 20R |
| Series | CPCP |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CPCP10205% to view detailed technical specifications.
No datasheet is available for this part.
