Vishay CPCP555% technical specifications.
| Mount | Through Hole |
| Resistance | 5R |
| Series | CPCP |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CPCP555% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.