Vishay CPF1-30.1^1%T2 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 30.1R |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPF1-30.1^1%T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.