Vishay CPF1-4.75K1%T1 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 2.29mm |
| Length | 7.87mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 4.75kR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPF1-4.75K1%T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.