Vishay CPF1.2552%T00TR technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 255mR |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CPF1.2552%T00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.