Vishay CPF13.24K1%T9 technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.64mm |
| Length | 6.1mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Resistance | 3.24kR |
| Series | CPF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CPF13.24K1%T9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
