Vishay CPF15.61%T1 technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.64mm |
| Length | 6.1mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 5.6R |
| Series | CPF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CPF15.61%T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.