Vishay CPF15.76K.1%T2 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Resistance | 5.76kR |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CPF15.76K.1%T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.