Vishay CPF190.91%T1 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Resistance | 90.9R |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CPF190.91%T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.