Vishay CPF2470R00FKE technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 470R |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPF2470R00FKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.