Vishay CPF3-220^5%T1 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 4.57mm |
| Length | 16.51mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 220R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPF3-220^5%T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.