Vishay CPF3245%T1 technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.81mm |
| Length | 14.1mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Packaging | Box |
| Resistance | 24R |
| Series | CPF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CPF3245%T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.