Vishay CPR208005% technical specifications.
| Lead Pitch | 47.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 800R |
| Series | CPR |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPR208005% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.