Vishay CPSL05R0200JE143 technical specifications.
| Packaging | Bulk |
| Resistance | 20mR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CPSL |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPSL05R0200JE143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.