Vishay CPW10-315K3% technical specifications.
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 15kR |
| Termination | Axial |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CPW10-315K3% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.