Vishay CPW72.55% technical specifications.
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 2.5R |
| Series | CPW, CPWN |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CPW72.55% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.