Vishay CQY37N technical specifications.
| Package/Case | Radial |
| Fall Time | 450ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Circular, Round |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 12° |
| DC Rated Voltage | 1.3V |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CQY37N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
