Vishay CR160-E3 technical specifications.
| Package/Case | TO-206AA |
| Height | 4.7mm |
| Length | 3.68mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 135V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Width | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CR160-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.