The CRA06P083470RJTAR4 is a four-resistor package from Vishay, featuring a resistance of 470 ohms. It is designed for surface mount technology and is available in tape and reel packaging. The resistors are made using THICK FILM technology and are not radiation hardened. Operating temperatures range from -55°C to 155°C, and the device is compliant with RoHS regulations.
Vishay CRA06P083470RJTAR4 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06P083470RJTAR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.