The CRA06S043100RJTAR4 is a 2-resistor network from Vishay with a resistance of 100R. It is packaged in a surface-mount SMD/SMT package and is available on tape and reel. The resistors have a temperature range of -55°C to 155°C and are made using THICK FILM technology. The device is RoHS compliant and not radiation hardened.
Vishay CRA06S043100RJTAR4 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S043100RJTAR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.