The CRA06S043150RJTAR3 is a 2-resistor component from Vishay, featuring a thick film technology and a resistance of 150 ohms. It is designed for surface mount applications and is available in tape and reel packaging. The component operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
Vishay CRA06S043150RJTAR3 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S043150RJTAR3 to view detailed technical specifications.
No datasheet is available for this part.