The CRA06S043150RJTAR4 is a 2-resistor network from Vishay, featuring a resistance of 150R. It is constructed using THICK FILM technology and is available in a SMD/SMT package. The device operates over a temperature range of -55°C to 155°C. It is packaged on a tape and reel for easy handling and is compliant with RoHS regulations.
Vishay CRA06S043150RJTAR4 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S043150RJTAR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.