Vishay CRA06S080315%RT5 technical specifications.
| Package/Case | SOIC |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S080315%RT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.