The CRA06S08300000TA is a surface-mount resistor from Vishay with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with 5000 units per package. The resistor has a voltage rating of 50V and a resistance of 0R. It is designed for use in high-temperature applications.
Vishay CRA06S08300000TA technical specifications.
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| Series | CRA |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRA06S08300000TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.