Vishay CRA06S1002222JRT1 technical specifications.
| Circuit Type | Isolated |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 6 |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| Series | CRA06S |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRA06S1002222JRT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.