Vishay CRA06S1002332JRT1 technical specifications.
| Circuit Type | Isolated |
| Number of Resistors | 10 |
| Packaging | Tape and Reel |
| Resistance | 332R |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRA06S1002332JRT1 to view detailed technical specifications.
No datasheet is available for this part.