Vishay CRA06S1002822JRT1 technical specifications.
| Circuit Type | Bussed |
| Number of Resistors | 5 |
| Packaging | Tape and Reel |
| Resistance | 822R |
| Series | CRA |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRA06S1002822JRT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.