The CRA12E0803100RJTR is an 8-pin 2012 resistor array from Vishay, featuring a 100R resistance value with a 5% tolerance. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor array is packaged in tape and reel format, with a terminal pitch of 1.27mm and a termination type of convex. The array consists of 4 resistors with 8 terminals in a 2012 package case, measuring 3.05mm in depth and 5.08mm in length.
Vishay CRA12E0803100RJTR technical specifications.
| Package/Case | 2012 |
| Depth | 3.05mm |
| Length | 5.08mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Number of Terminals/Pins | 8 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Terminal Pitch | 1.27mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRA12E0803100RJTR to view detailed technical specifications.
No datasheet is available for this part.