Vishay CRA12E08031K5%RB8 technical specifications.
| Case Code (Imperial) | 2012 |
| Case Code (Metric) | 5030 |
| Number of Elements | 4 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA12E08031K5%RB8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.