This isolated 8-resistor network from Vishay features a voltage rating of 50V and a power per element of 100mW. The resistors are available in series CRA12E and CRA12S, with a tolerance of 5%. The network is packaged in tape and reel quantities of 5000, suitable for surface mount technology applications. Operating temperature range is from -55°C to 150°C.
Vishay CRA12E1603000JRB8 technical specifications.
| Circuit Type | Isolated |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 0R |
| Series | CRA12E, CRA12S |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRA12E1603000JRB8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.