Vishay CRCW02014K70J technical specifications.
| Package/Case | 0201 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW02014K70J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.