
The 30V 52.3R 1% Chip Resistor 0201 is a fixed resistor with a resistance of 52.3 ohms and a voltage rating of 30 volts. It has a tolerance of 1% and is packaged in a 0201 case. The resistor is lead free and RoHS compliant, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is rated for a maximum power dissipation of 50 milliwatts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW020152R3FKED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.011inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 52.3R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW020152R3FKED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
