
Surface mount thick film chip resistor with 2 ohm resistance and 1% tolerance. Features a 0402 case size (1mm x 0.5mm x 0.35mm) and a maximum power dissipation of 63mW at 50V. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to 155°C. This component is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 2R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0402 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
These are design resources that include the Vishay CRCW04022R00FKED
High-efficiency synchronous 4-switch buck-boost LED driver evaluation board for the LT8391D, supporting 6V-45V input and up to 50V LED output at 1.5A.
Demonstration circuit DC3004A features the LT8253 buck-boost controller for 60W automotive USB-C PD charging with CISPR 25 Class 5 EMI performance.
