
The CRCW0402574KFKED resistor from Vishay is a 0402 case code, 1005 metric case code, thick film resistor with a resistance of 574kR and a tolerance of 1%. It has a voltage rating of 50V and is RoHS compliant. The resistor is available in a package quantity of 10000 and is packaged in tape and reel. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Vishay CRCW0402574KFKED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 574kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0402574KFKED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.