Vishay CRCW0603-3R0JRT1 technical specifications.
| Package/Case | 0603 |
| Lead Free | Contains Lead |
| Length | 1.55mm |
| Resistance | 3R |
| RoHS Compliant | No |
| Size Code | 0603 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 850um |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW0603-3R0JRT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.