VISHAY CRCW060333K0JNEAIF SMD Chip Resistor, Thick Film, 33 kohm, 75 V, 0603 [1608 Metric], 100 mW, 5%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW060333K0JNEAIF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 33kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060333K0JNEAIF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.