
The Vishay CRCW060343R0JNEB is a 43 ohm, 5% tolerance, 75V voltage rating, 100mW power dissipation SMD/SMT chip resistor. It has a maximum operating temperature range of -55°C to 155°C and is packaged in a 0603 case size. The resistor is RoHS compliant and features automotive AEC-Q200 qualification. It is available in a tape and reel packaging with 10,000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW060343R0JNEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 43R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060343R0JNEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.