Vishay CRCW06034K54FKEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Resistance | 4.54kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Voltage Rating | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06034K54FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.