
The 4.3R 75V 5% Chip Resistor 0603 SMD/SMT is a fixed resistor from Vishay with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 100mW and is available in a 5000 piece tape and reel packaging. The resistor is RoHS non-compliant and has a resistance of 4.3 ohms with a tolerance of 5%. It is suitable for use in automotive applications as it meets the AEC-Q200 standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW06034R30JNTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 4.3R |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW06034R30JNTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.