
SMD chip resistor with 523 Ohm resistance and 1% tolerance. Features a 0603 case size (1.6mm x 0.8mm) and a maximum power dissipation of 100mW. Operates across a temperature range of -55°C to 155°C with a voltage rating of 75V. Includes automotive AEC-Q200 qualification and tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0603523RFKTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 523R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW0603523RFKTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.