Vishay CRCW0805104JT-RT5 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 10kR |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW0805104JT-RT5 to view detailed technical specifications.
No datasheet is available for this part.