Vishay CRCW08051842DT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Resistance | 18.4kR |
| Resistor Type | Thick Film |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW08051842DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.