Vishay CRCW08052M21FNEB technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 2.21MR |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08052M21FNEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.