Vishay CRCW120610K2FKEA/BKN technical specifications.
| Package/Case | 1206 |
| Packaging | Cut Tape |
| Resistance | 10.2kR |
| Resistor Type | Thick Film |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120610K2FKEA/BKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.