Vishay CRCW120635R7F100 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Resistance | 35.7R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW120635R7F100 to view detailed technical specifications.
No datasheet is available for this part.