
The CRCW12064R30FKEA is a 1206 case code, 4.3 ohm, 1% tolerance, lead free chip resistor with AEC-Q200 ratings. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 250mW. The resistor is packaged in tape and reel and features tin contact plating. It is RoHS compliant and suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW12064R30FKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 4.3R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12064R30FKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.