The CRCW121043R0FKEA is a fixed chip resistor from Vishay, offering a resistance of 43 ohms with a tolerance of 1%. It has a maximum power dissipation of 500 milliwatts and is rated for a DC voltage of 200 volts. This resistor is packaged in a 1210 case and features a tin contact plating. It is compliant with RoHS regulations and is suitable for use in automotive applications, meeting the AEC-Q200 standard.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 550um |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Resistance | 43R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |