
The CRCW121043R0FKTA is a fixed chip resistor from Vishay with a resistance of 43 ohms and a tolerance of 1%. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 500mW. The resistor is packaged in a 1210 case and is available in quantities of 5000 on tape and reel. It is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW121043R0FKTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 43R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW121043R0FKTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
