Vishay CRCW12107R32FKTA technical specifications.
| Package/Case | 1210 |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 7.32R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW12107R32FKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.